RS Better World

Schneider Electric, MasterPact MTZ1, LV83 Circuit Breaker Accessory

Subtotal (1 unit)*

$1,186.92

(exc. GST)

$1,305.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,186.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-199
Mfr. Part No.:
LV833815
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Circuit Breaker Accessory

Range

MasterPact MTZ1

Series

LV83

Rated AC Voltage

480V ac

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric Voltage release type device with a sustainable Green Premium product status. It is compliant with regulations such as REACh and EU RoHS Directive. With an opening coil control type and a voltage power supply of 380 to 480 V AC 50/60 Hz, this product is designed for MasterPact MTZ1 circuit-breakers.

Circuit breaker mounting mode: Drawout

Mercury free and RoHS compliant

Maximum response time: 60 ms on opening for MasterPact MTZ1

Green Premium product status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy