RS Better World
Schneider Electric, MasterPact, LV83 Circuit Breaker Accessory
- RS Stock No.:
- 119-197
- Mfr. Part No.:
- LV833824
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,162.95
(exc. GST)
$1,279.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,162.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 119-197
- Mfr. Part No.:
- LV833824
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Range | MasterPact | |
| Series | LV83 | |
| Rated AC Voltage | 480V ac | |
| Standards/Approvals | REACH, RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Range MasterPact | ||
Series LV83 | ||
Rated AC Voltage 480V ac | ||
Standards/Approvals REACH, RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric under voltage release device is designed for safety applications with an instantaneous voltage release type. It has a maximum response time of 45 ms on opening, making it suitable for MasterPact MTZ1 circuit breakers. The device operates on a standard control type with a voltage power supply range of 380 to 480 V AC at 50/60 Hz. It is a sustainable product with compliance to environmental regulations, providing a reliable solution for circuit protection.
Instantaneous voltage release type with a response time of 45 ms on opening
Operates on a control type suitable for standard applications
Sustainable product with compliance to environmental regulations for a green solution
Related links
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory
- Schneider Electric LV83 Circuit Breaker Accessory 400A, 600 A
- Schneider Electric MasterPact Installation Accessory for use with Masterpact MasterPact MTZ1 Circuit Breaker
- Schneider Electric MasterPact Insulation Accessory for use with MTZ1 Circuit Breaker
- Schneider Electric MasterPact Locking Accessory for use with Masterpact MTZ3
- Schneider Electric MasterPact Auxiliary Contact for use with MasterPact MasterPact
