Legrand Vistop Miniature Circuit Breaker, 4-Pole, 100A, 400V ac AC, 400 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 620-2943
- Mfr. Part No.:
- 0 225 22
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $26.65
View bulk pricing optionsSubtotal (1 unit)*
$539.68
(exc. GST)
$593.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $539.68 | - |
| 5 - 9 | $534.35 | $26.65 |
| 10 + | $527.30 | $123.80 |
*price indicative
- RS Stock No.:
- 620-2943
- Mfr. Part No.:
- 0 225 22
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 400V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | DIN Rail | |
| Series | Vistop | |
| IP Rating | IP55, IP3X, IP20, IP2X | |
| Width | 125mm | |
| Standards/Approvals | NBN EN 60947-3, IEC 60947-3, CNOMO E03 - 15-611 R, NF C 63-130, BS EN 60947-3, NF EN 60947-3, IEC 60204-I, VDE 0113, VDE 0660, Veritas approved, NF C 79-130, EN 60204 | |
| Depth | 104mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 400V dc | ||
Breaking Capacity 15kA | ||
Mount Type DIN Rail | ||
Series Vistop | ||
IP Rating IP55, IP3X, IP20, IP2X | ||
Width 125mm | ||
Standards/Approvals NBN EN 60947-3, IEC 60947-3, CNOMO E03 - 15-611 R, NF C 63-130, BS EN 60947-3, NF EN 60947-3, IEC 60204-I, VDE 0113, VDE 0660, Veritas approved, NF C 79-130, EN 60204 | ||
Depth 104mm | ||
- COO (Country of Origin):
- FR
Related links
- Legrand Vistop Miniature Circuit Breaker 63A 400 V dc DC, 15 kA Breaking Capacity
- Legrand Vistop Miniature Circuit Breaker 63A 250 V dc DC, 15 kA Breaking Capacity
- Legrand Vistop Circuit Breaker 100A 250 V dc DC
- Legrand Miniature Circuit Breaker 20A 20 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Hager NEN Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity