Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 2-Pole, 500mA, Type D, 400V ac AC, 125 V dc DC, 6 kA Breaking

Subtotal (1 unit)*

$310.81

(exc. GST)

$341.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.81

*price indicative

RS Stock No.:
287-5952
Mfr. Part No.:
A9F75270
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

500mA

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

125V dc

Breaking Capacity

6kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60N

Terminal Type

Single Terminal

IP Rating

IP20

Width

36mm

Depth

78.5mm

Height

85mm

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric high-quality miniature circuit breaker, designed to efficiently protect electrical circuits. With a compact size and robust construction, this MCB offers reliable performance and peace of mind for various applications.

Miniature circuit breaker with 0.5A rated current and D curve for optimal protection

Thermal-magnetic trip unit technology ensures precise circuit interruption under fault conditions

High breaking capacity of 6000A Icn at 400V AC and 50kA Icu at various voltage levels for enhanced safety

Suitable for isolation with Category A utilization category and compliance with multiple standards

Easy installation with fixed mounting mode and compatibility with DIN rail for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy