WAGO Circuit Breaker, 16A, 250V ac AC
- RS Stock No.:
- 279-4273
- Mfr. Part No.:
- 789-803
- Brand:
- WAGO
Subtotal (1 unit)*
$115.61
(exc. GST)
$127.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.61 |
*price indicative
- RS Stock No.:
- 279-4273
- Mfr. Part No.:
- 789-803
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Rated AC Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Rated AC Voltage 250V ac | ||
- COO (Country of Origin):
- DE
The WAGO switching module with off button and switching voltage 250 VAC. It has switching current 16 A and DIN-35 rail mounting type.
RoHS compliant
Related links
- WAGO Circuit Breaker 250V ac AC
- WAGO Circuit Breaker 16A, 250V ac AC
- WAGO Circuit Breaker 250V ac AC
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac,
- Neutrik 16A, 250V ac
- Schneider Electric ComPact NSX Electronic Circuit Breaker 16A 277 V ac Fixed Thermomagnetic
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 65 V
- Siemens SENTRON 5SY Miniature Circuit Breaker 16A 250V ac AC 25 kA Breaking Capacity