WAGO Circuit Breaker, 16A, 250V ac AC
- RS Stock No.:
- 279-4271
- Mfr. Part No.:
- 789-801
- Brand:
- WAGO
Subtotal (1 unit)*
$114.04
(exc. GST)
$125.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.04 |
*price indicative
- RS Stock No.:
- 279-4271
- Mfr. Part No.:
- 789-801
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Circuit Breaker | |
| Current Rating | 16A | |
| Rated AC Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Circuit Breaker | ||
Current Rating 16A | ||
Rated AC Voltage 250V ac | ||
- COO (Country of Origin):
- DE
The WAGO switching module with circuit breaker comes with CAGE CLAMP connection technology. It has switching voltage of 250 VAC and switching current of 16A.
DIN 35 rail mounting
ROHS compliant
Related links
- WAGO Circuit Breaker 250V ac AC
- WAGO Circuit Breaker 16A, 250V ac AC
- WAGO Circuit Breaker 250V ac AC
- ETA Thermal Magnetic Circuit Breakers 3600 Thermal Circuit Breaker - 1-Pole 16A Current Rating 250V ac,
- Neutrik 16A, 250V ac
- Schneider Electric ComPact NSX Electronic Circuit Breaker 16A 277 V ac Fixed Thermomagnetic
- Phoenix Contact TMC TMC Thermal Magnetic Circuit Breaker - 1-Pole 16A Current Rating 250V ac, 65 V
- Neutrik 16A, 250V ac
