Allen Bradley MCB, 3P, 2A Curve D, 240V AC
- RS Stock No.:
- 254-6245
- Mfr. Part No.:
- 1489-M3D020
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$308.95
(exc. GST)
$339.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.95 |
*price indicative
- RS Stock No.:
- 254-6245
- Mfr. Part No.:
- 1489-M3D020
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 240V | |
| Mounting Style | DIN Rail Mount | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 240V | ||
Mounting Style DIN Rail Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Rockwell Automation this product includes reversible line and load connections and has current limiting also this product offers dual terminals for wiring and bus bar flexibility.
Trip curve is Trip curve D
Rated current is 2 A
Number of poles is 3 pole configuration
Rated current is 2 A
Number of poles is 3 pole configuration
Related links
- Allen Bradley MCB 4A Curve D
- Allen Bradley MCB 2A Curve C 96V DC
- Allen Bradley MCB 6A Curve C
- Siemens Sentron 5SY4 MCB 2A Curve D 10 kA Breaking Capacity
- Siemens SENTRON 5SY8 MCB 2A Curve D 60V DC, 70 kA Breaking Capacity
- Siemens SENTRON 5SY7 MCB 2A Curve D 60V DC, 50 kA Breaking Capacity
- ABB System Pro M Compact S200 MCB 2A Curve D 6 kA Breaking Capacity
- Allen Bradley MCB 4A Curve D 96V DC
