Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 4-Pole, 10A, Type C, 400V AC, 250 V DC, 20 kA Breaking

Subtotal (1 unit)*

$119.92

(exc. GST)

$131.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.92

*price indicative

RS Stock No.:
247-1951
Mfr. Part No.:
A9F94410
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

250V

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20, IP40

Width

72mm

Standards/Approvals

REACH, RoHS

Depth

78.5mm

Height

85mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Schneider Electric iC60L Series MCB, 10A Current Rating , 4 Poles - A9F94410


This MCB is a 4 Pole Circuit Breaker designed to provide reliable protection in electrical systems. With a current rating of 10 A, it is suitable for low voltage applications. The unit features dimensions of 72mm in width and 78.5mm in depth, making it a convenient choice for DIN Rail mounting. It operates at a rated AC voltage of 400V and a rated DC voltage of 250V, this device is equipped with a thermal-magnetic tripping mechanism, contributing to its effective breaking capacity of 15 kA.

Features & Benefits


• Offers a current rating of 10 A for efficient power management
• Designed as a Type C Circuit Breaker for versatile applications
• Features thermal magnetic tripping for reliable protection
• Excellent breaking capacity ensures effective circuit interruption
• Optimised for DIN Rail mounting for easy installation
• Constructed as an electrical safety device promoting system reliability

Applications


• Used in commercial buildings for power distribution systems
• Ideal for protecting circuits in industrial machinery
• Suitable for residential electrical installations
• Utilised in automation systems for circuit protection
• Employed in control panels for enhanced safety

What tripping characteristics does this product have?


It has Type C tripping characteristics, making it effective for moderating overloads while managing inrush currents associated with inductive loads, such as motors.

What is the significance of having a breaking capacity of 15 kA?


The 15 kA breaking capacity indicates the maximum fault current the device can safely interrupt without risk of damage, ensuring robust safety in electrical systems.

How does the thermal-magnetic mechanism contribute to its performance?


The thermal-magnetic mechanism ensures the device trips under both overload conditions and short circuits, providing comprehensive protection for connected circuits.

How does this unit integrate into existing electrical systems?


It is designed for DIN Rail mounting, it easily fits into standard electrical distribution boards, facilitating seamless integration with existing infrastructure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy