RS Better World

Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 20A, Type C, 180 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$321.86

(exc. GST)

$354.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$321.86

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
247-1950
Mfr. Part No.:
A9F94320
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type C

Rated DC Voltage

180V dc

Breaking Capacity

15kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Depth

78.5mm

Height

85mm

Width

54mm

Standards/Approvals

EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric Acti 9 series circuit breaker has 3 poles and it is controlled via toggle switch. It has current rating of 20 A.

Ambient air temperature for operation from -35 to 70 °C

Network frequency 50/60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy