Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 20A, Type Z, 180 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$548.61

(exc. GST)

$603.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$548.61

*price indicative

RS Stock No.:
219-9246
Mfr. Part No.:
A9F92320
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

20A

Tripping Characteristics

Type Z

Rated DC Voltage

180V dc

Mount Type

DIN Rail Mount

Breaking Capacity

15kA

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Height

85mm

Standards/Approvals

EN 60947-2, IEC 60947-2

Depth

78.5mm

Width

18mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Acti9 iC60L miniature circuit breaker is the safest, simplest and most efficient system for power distribution solutions. It delivers complete industry approved protection. It is perfect for commercial and industrial applications.

It guarantees total safety during maintenance

It guarantees long life service

It has fast closing mechanism

It prevents unnecessary trips

It is easy to operate

It is easy to upgrade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy