Schneider Electric Acti 9 iC60L MCB, 4P, 20A Curve B
- RS Stock No.:
- 247-1948
- Mfr. Part No.:
- A9F93420
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$182.53
(exc. GST)
$200.78
(inc. GST)
- RS Stock No.:
- 247-1948
- Mfr. Part No.:
- A9F93420
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Range | Acti 9 | |
| Series | iC60L | |
| Model Number | Acti 9 iC60 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Range Acti 9 | ||
Series iC60L | ||
Model Number Acti 9 iC60 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series circuit breaker has 4 poles and it is controlled via toggle switch. It has current rating of 20 A.
Ambient air temperature for operation from -35 to 70 °C
Network frequency 50/60 Hz
Network frequency 50/60 Hz
Related links
- Schneider Electric Acti 9 MCB 20A Curve C
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 35A Curve C
- Schneider Electric Acti 9 MCB 80A Curve D
- Schneider Electric Acti 9 18 MCB 16A Curve C 500V DC, 20 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB 20A Curve C 100 → 133V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 iC60N MCB Mini Circuit Breaker3P 12 → 133V AC, 100 → 133V DC
- Schneider Electric Acti 9 iC60H MCB Mini Circuit Breaker4P 440V AC 10 kA Breaking

