Schneider Electric Acti 9 MCB, 4P, 20A Curve C
- RS Stock No.:
- 247-1649
- Mfr. Part No.:
- 18651
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1649
- Mfr. Part No.:
- 18651
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4P | |
| Current Rating | 20A | |
| Tripping Characteristics | Type C | |
| Range | Acti 9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4P | ||
Current Rating 20A | ||
Tripping Characteristics Type C | ||
Range Acti 9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 series circuit breaker has 4 poles and it is controlled via toggle switch. It has current rating of 20 A.
35 mm symmetrical DIN rail support
IP degree of protection IP20
Ambient air temperature for operation from -30 to 70 °C
Clip-on mounting mode
IP degree of protection IP20
Ambient air temperature for operation from -30 to 70 °C
Clip-on mounting mode
Related links
- Schneider Electric Acti 9 iC60L MCB 20A Curve B
- Schneider Electric Acti 9 MCB 32A Curve C
- Schneider Electric Acti 9 MCB 35A Curve C
- Schneider Electric Acti 9 iC60N MCB 20A Curve C 100 → 133V DC, 6 kA Breaking Capacity
- Schneider Electric Acti 9 18 MCB 16A Curve C 500V DC, 20 kA Breaking Capacity
- Schneider Electric Acti 9 MCB 80A Curve D
- Schneider Electric Acti 9 MCB 16A Curve C
- Schneider Electric Acti 9 MCB 50A Curve C
