ABB System Pro M Compact SU200 M Miniature Circuit Breaker, 2-Pole, 6A, Type K, 440V ac AC, 440 V dc DC, 15 kA Breaking

Subtotal (1 unit)*

$328.80

(exc. GST)

$361.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$328.80

*price indicative

RS Stock No.:
225-6013
Mfr. Part No.:
2CDS272337R0377 SU202M-K6
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

6A

Tripping Characteristics

Type K

Rated AC Voltage

440V ac

Rated DC Voltage

440V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

System Pro M Compact

Series

SU200 M

Terminal Type

Screw

IP Rating

IP20, IP40

Depth

69mm

Standards/Approvals

IEC/EN 60947-2

Width

35mm

Height

69mm

Reset Actuator Type

Toggle Switch

ABB SU200M Series MCB, 2 Poles, 6A Current Rating - 2CDS272337R0377 SU202M-K6


This MCB is designed for effective electrical circuit protection in residential and commercial applications. With a current rating of 6A and a dual-pole configuration, it provides safety and reliability across various electrical environments. Its compatibility with existing systems makes it a suitable choice for maintaining service continuity and protection against overloads and short circuits.

Features & Benefits


• High interrupting capacity for circuit protection

• Type K characteristic, suitable for various applications

• Designed for straightforward DIN rail mounting

• Compatible with System Pro M Compact accessories

• Suitable for both AC and DC operational environments

• Clear contact position indication enhances user safety

Applications


• Used in residential installations for circuit protection

• Appropriate for branch circuits in commercial buildings

• Employed in automation systems for safeguarding

• Integrated into renewable energy setups for reliable operation

• Utilised in industrial environments to enhance electrical safety

Can this be installed in an existing panel?


Yes, it is designed for seamless integration with existing panels.

How do I determine if this MCB is suitable for my needs?


Consider your circuit's voltage and current requirements before selecting an MCB.

Is it necessary to use any special tools for installation?


No, standard tools for DIN rail mounting are adequate for installation.

What are the maintenance requirements for this device?


Regular visual inspections are recommended to ensure proper function and safety.

Can this MCB be used in an outdoor environment?


It is not suitable for outdoor use without proper enclosure protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy