Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 3-Pole, 4A, Type Z, 400V AC, 180 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

$618.14

(exc. GST)

$679.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$618.14

*price indicative

RS Stock No.:
212-0125
Mfr. Part No.:
A9F92304
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type Z

Rated AC Voltage

400V

Rated DC Voltage

180V dc

Mount Type

DIN Rail

Breaking Capacity

20kA

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Standards/Approvals

EN 60947-2, IEC 60947-2

Depth

78.5mm

Height

85mm

Width

54mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric Acti 9 iC60L - miniature circuit breaker - with Thermal Magnetic Trip Unit Technology. Toggle-Control type & Trip indicator Local signalling. Earth Leakage Protection-Separate Block. Overvoltage category IV & it comes with various Environmental standard characteristics protections like Tropicalisation 2 conforming to IEC 60068-1, Pollution degree 3 conforming to EN 60947-2 &3 conforming to IEC 60947-2.

Mechanical durability-20000 cycles

Electrical durability-10000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy