Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 4-Pole, 4A, Type C, 400V AC, 250 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

$695.25

(exc. GST)

$764.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$695.25

*price indicative

RS Stock No.:
212-0139
Mfr. Part No.:
A9F94404
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

250V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Width

72mm

Standards/Approvals

IEC 60947-2, IEC 60898-1, EN 60947-2, EN 60898-1

Height

85mm

Depth

78.5mm

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
FR
The Schneider Electric Acti 9 iC60L - miniature circuit breaker - with Magnetic Trip Unit Technology. Used in Distribution Application. Toggle-Control type & Trip indicator Local signalling. Earth Leakage Protection-Separate Block. Overvoltage category IV & it comes with various Environmental standard characteristics protections like Tropicalisation 2 conforming to IEC 60068-1, Pollution degree 3 conforming to EN 60947-2 &3 conforming to IEC 60947-2.

Mechanical durability-20000 cycles

Electrical durability-10000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy