Schneider Electric Acti9 iC60L Miniature Circuit Breaker, 4-Pole, 16A, Type Z, 400V AC, 250 V dc DC, 20 kA Breaking

Subtotal (1 unit)*

$514.03

(exc. GST)

$565.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$514.03

*price indicative

RS Stock No.:
211-2497
Mfr. Part No.:
A9F92416
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

16A

Tripping Characteristics

Type Z

Rated AC Voltage

400V

Rated DC Voltage

250V dc

Breaking Capacity

20kA

Mount Type

DIN Rail Mount

Range

Acti9

Series

iC60L

Terminal Type

Single Terminal

IP Rating

IP20

Height

85mm

Depth

78.5mm

Standards/Approvals

EN 60947-2, IEC 60947-2

Width

72mm

Tripping Mechanism

Thermal Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR
The Schneider Electric iC60L series AC/DC miniature circuit breaker having 4 Pole integrated with Thermal-magnetic tripping technology.

Green Premium product

Thermal-magnetic trip unit technology

DIN rail mounting support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy