Hager NFT Miniature Circuit Breaker, 3-Pole, 16A, 415V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 144-4731
- Mfr. Part No.:
- NFT316
- Brand:
- Hager
Subtotal (1 unit)*
$275.62
(exc. GST)
$303.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.62 |
*price indicative
- RS Stock No.:
- 144-4731
- Mfr. Part No.:
- NFT316
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Rated AC Voltage | 415V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | NFT | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | NF, EN 60898-1 | |
| Width | 53mm | |
| Height | 85mm | |
| Depth | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Magnetic | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Rated AC Voltage 415V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series NFT | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals NF, EN 60898-1 | ||
Width 53mm | ||
Height 85mm | ||
Depth 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Magnetic | ||
- COO (Country of Origin):
- PL
Hager NFT Circuit Breakers
The Hager NFT circuit breakers protect against short circuits and overload currents.
Features and Benefits
• Complies with BS EN 60898-1 and EN 60947-2
• 1 and 3 pole versions
• Type C curve
• Breaking capacity: 6 kA to 10 kA
• Current rating: 0.5 A to 63 A
• DIN Rail mount
• Screw connection
• Thermal-magnetic tripping mechanism
• IP20 protection
• Operating temperature -25 °C to +60 °C
Related links
- Hager NFT Miniature Circuit Breaker 16A 10 kA Breaking Capacity
- Hager NFT Miniature Circuit Breaker 40A 10 kA Breaking Capacity
- Hager NFT Miniature Circuit Breaker 20A 10 kA Breaking Capacity
- Hager NFT Miniature Circuit Breaker 10A 10 kA Breaking Capacity
- Hager NFT Miniature Circuit Breaker 6A 10 kA Breaking Capacity
- Hager NFT Miniature Circuit Breaker 25A 10 kA Breaking Capacity
- Hager NFT Miniature Circuit Breaker 32A 10 kA Breaking Capacity
- Hager NFT Miniature Circuit Breaker 16A 10 kA Breaking Capacity
