Hager NFT Miniature Circuit Breaker, 1-Pole, 16A, 240V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit of 12 units)*

$169.42

(exc. GST)

$186.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per unit*
1 +$169.42$14.118

*price indicative

RS Stock No.:
144-4742
Mfr. Part No.:
NFT716
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

16A

Rated AC Voltage

240V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

NFT

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

EN 60898-1, NF

Width

17.5mm

Height

85mm

Depth

85mm

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
PL

Hager NFT Circuit Breakers


The Hager NFT circuit breakers protect against short circuits and overload currents.

Features and Benefits


• Complies with BS EN 60898-1 and EN 60947-2

• 1 and 3 pole versions

• Type C curve

• Breaking capacity: 6 kA to 10 kA

• Current rating: 0.5 A to 63 A

• DIN Rail mount

• Screw connection

• Thermal-magnetic tripping mechanism

• IP20 protection

• Operating temperature -25 °C to +60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy