Siemens SENTRON 5SY Circuit Breaker, 4-Pole, 10A, Type B, 440V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

$282.82

(exc. GST)

$311.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.82

*price indicative

RS Stock No.:
664-348
Mfr. Part No.:
5SY6410-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

4

Product Type

Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type B

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

15kA

Range

SENTRON

Series

5SY

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Depth

76mm

Width

72mm

Standards/Approvals

ABS, CCC, DNV, EAC, EPD, IEC 60898-1, IEC 60947-2, LRS, RCM, UR, VDE

Reset Actuator Type

Lever

COO (Country of Origin):
DE
The Siemens Miniature circuit breaker 400 V with 6 kA breaking capacity and 4-pole configuration. Designed for AC operating voltage with 70 mm depth and IP20 protection class. Suitable for use with connected conductors.

Overvoltage category is III

Degree of pollution is 3

Suitability for operation in Infrastructure and Industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy