Siemens SENTRON 5SY Circuit Breaker, 2-Pole, 10A, Type D, 440V ac AC, 60 V dc DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$327.82

(exc. GST)

$360.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.82

*price indicative

RS Stock No.:
664-310
Mfr. Part No.:
5SY8210-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Circuit Breaker

Number of Poles

2

Current Rating

10A

Tripping Characteristics

Type D

Rated AC Voltage

440V ac

Rated DC Voltage

60V dc

Mount Type

DIN Rail

Breaking Capacity

40kA

Range

SENTRON

Series

5SY

Terminal Type

Screw

IP Rating

IP20

Height

90mm

Standards/Approvals

IEC 60947-2, UKCA, UR, CE, EAC, IEC 60898-1

Depth

76mm

Width

36mm

Reset Actuator Type

Lever

COO (Country of Origin):
DE
The Siemens Miniature circuit breaker with 2-pole configuration and 25 kA breaking capacity for 400 V AC applications. Designed with a depth of 70 mm, complies with EN 60947-2 standard, features protection class IP20, and supports connected conductors.

Overvoltage category III

Degree of pollution 3

Suitability for operation Infrastructure and Industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy