Eaton Miniature Circuit Breaker, 1-Pole
- RS Stock No.:
- 611-265
- Mfr. Part No.:
- PLSM-C4-Q-MW
- Brand:
- Eaton
This image is representative of the product range
Subtotal (1 unit)*
$69.26
(exc. GST)
$76.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $69.26 |
*price indicative
- RS Stock No.:
- 611-265
- Mfr. Part No.:
- PLSM-C4-Q-MW
- Brand:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Related links
- Eaton Miniature Circuit Breaker, 1-Pole
- Eaton Miniature Circuit Breaker 20 A
- Eaton Miniature Circuit Breaker 32 A
- Eaton Miniature Circuit Breaker, 3-Pole
- Eaton Miniature Circuit Breaker, 2-Pole
- Eaton Residential MCB, 1-Pole
- Eaton xPole Miniature Circuit Breaker Type B 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker Type C 10 kA Breaking Capacity
