Siemens SENTRON 5SY4 Miniature Circuit Breaker, 2-Pole, 4A, Type B, 230V ac AC, 60 V dc DC, 35 kA Breaking Capacity

Subtotal (1 unit)*

$122.11

(exc. GST)

$134.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.11

*price indicative

RS Stock No.:
610-504
Mfr. Part No.:
5SY4504-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

4A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

35kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Width

36mm

Depth

76mm

Height

90mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is designed to offer superior protection in both commercial and industrial applications. This product stands out with its robust electrical specifications, ensuring efficient operation under diverse conditions. The incorporation of advanced technology means that users can rely on its high breaking capacity, which accommodates varying load requirements. Crafted with user safety in mind, it features touch protection and is compliant with stringent international standards. The circuit breaker operates seamlessly within a wide temperature range, making it suitable for varying environments. With a mechanical service life that withstands frequent cycling, this circuit breaker ensures long-term reliability and performance, adding value to your electrical infrastructure.

Touch protection feature enhances safety during operation

The compact design allows for easy and versatile installation

High breaking capacity for both rated and enhanced safety requirements

Built to withstand harsh conditions ensuring reliable performance

Compatible with various conductor sizes simplifying installation

Sealable design provides additional safeguards against tampering

Halogen-free and silicon-free components support environmentally conscious operations

Accurate setting current for improved tripping performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy