Siemens SENTRON 5SY8 Miniature Circuit Breaker, 4-Pole, 25A, Type D, 400V ac AC, 60 V dc DC, 30 kA Breaking Capacity
- RS Stock No.:
- 610-682
- Mfr. Part No.:
- 5SY8625-8
- Brand:
- Siemens
Subtotal (1 unit)*
$687.71
(exc. GST)
$756.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $687.71 |
*price indicative
- RS Stock No.:
- 610-682
- Mfr. Part No.:
- 5SY8625-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 30kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY8 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA C22.2 No.235, EN 60947-2, IEC / EN 60947-2 / UL1077, UL 1077 | |
| Depth | 76mm | |
| Height | 90mm | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 30kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY8 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals CSA C22.2 No.235, EN 60947-2, IEC / EN 60947-2 / UL1077, UL 1077 | ||
Depth 76mm | ||
Height 90mm | ||
Width 72mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker offers reliable protection for electrical circuits up to 400 V with sophisticated features to meet various industrial requirements. Designed for versatility and efficiency, this device incorporates a three-phase plus neutral design, ensuring robust performance in diverse operational scenarios. Its compact form factor, measuring just 90 mm in height, allows for easy installation in a wide array of environments. With an impressive mechanical service life and adherence to international safety standards, this circuit breaker is engineered for those who prioritise both safety and performance, providing peace of mind for your electrical systems.
Optimised for industrial applications ensuring durability
Includes touch protection as a standard feature for enhanced user safety
Designed with halogen-free materials for a safer operating environment
Offers silicon-free construction to accommodate sensitive applications
Capable of handling various conductor cross-sections making it highly adaptable
Environmentally friendly with compliance to stringent standards
Allows for straightforward installation on DIN rails for ease of use
Demonstrates exceptional vibration resistance to withstand tough conditions
Possesses a compact design that maximises space in electrical installations
Provides a significant breaking capacity catering to high-demand environments
Related links
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
- Siemens SENTRON 5SY8 Miniature Circuit Breaker 25A 400V ac AC 30 kA Breaking Capacity
