Siemens SENTRON 5SY7 Miniature Circuit Breaker, 3-Pole, 25A, Type D, 400V ac AC, 60 V dc DC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$462.79

(exc. GST)

$509.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$462.79

*price indicative

RS Stock No.:
610-655
Mfr. Part No.:
5SY7325-8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

25A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

25kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY7

Terminal Type

Screw

IP Rating

IP20

Width

54mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Height

90mm

Depth

76mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered to ensure optimal safety and performance in electrical systems. With a structured design that supports a 3-pole configuration, it delivers reliable protection against overcurrents, making it ideal for challenging industrial environments. Built to withstand demanding conditions, this product combines impressive breaking capacity with a robust mechanical service life, ensuring longevity. Its compact form factor is perfect for various installations while offering a touch protection feature, which enhances user safety. With a high level of customization available for supplemental devices, this product stands out as a dependable choice for those seeking quality circuit protection solutions.

Designed for both infrastructure and industrial applications catering to diverse operational needs

Incorporates touch protection to enhance user safety during operation

Supports installation of supplementary devices offering flexibility for future expansions

Constructed to withstand a wide range of ambient temperatures ensuring reliable operation in varied conditions

Features a unique design allowing for any mounting position simplifying installation processes

Supports a broad range of conductor cross-sections for versatile electrical connections

Embodies halogen-free and silicon-free components promoting environmentally friendly practices

Confirmed compliance with various international standards assuring quality and reliability in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy