Siemens SENTRON 5SY7 Miniature Circuit Breaker, 2-Pole, 25A, Type D, 230V ac AC, 60 V dc DC, 25 kA Breaking Capacity
- RS Stock No.:
- 610-401
- Mfr. Part No.:
- 5SY7525-8
- Brand:
- Siemens
Subtotal (1 unit)*
$222.81
(exc. GST)
$245.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.81 |
*price indicative
- RS Stock No.:
- 610-401
- Mfr. Part No.:
- 5SY7525-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 5SY7 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | |
| Height | 90mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 5SY7 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60947-2/UL1077, IEC/EN 60898-1 | ||
Height 90mm | ||
Depth 76mm | ||
- COO (Country of Origin):
- DE
The Siemens Miniature Circuit Breaker is engineered for reliability and safety in electrical installations. Offering robust protection for circuits in both domestic and industrial environments, it features a compact design that fits easily into any configuration. With a dual pole configuration, it adeptly handles varying loads while ensuring optimal performance under different temperature conditions. This circuit breakers tripping characteristic class D makes it ideal for applications where high inrush currents are expected, guaranteeing effective protection against overcurrents. Its IP20 rating ensures that it is perfectly suited for use in environments where touch protection is essential. The product is compliant with international standards, ensuring both quality and peace of mind for the operator, making it an excellent choice for safeguarding electrical systems.
Designed for high operational reliability with a mechanical service life of approximately 10000 cycles
Rated for standard voltages making it versatile for various applications
Features touch protection for enhanced user safety
Supports combine terminal connections for flexible installation options
Capable of handling short-circuit currents efficiently ensuring circuit integrity
Meets stringent standards for vibration resistance suitable for dynamic environments
Allows for a broad range of conductor cross-sections accommodating diverse wiring needs
Environmentally friendly with halogen-free materials promoting safer installations
Related links
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 230V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 25A 400V ac AC 15 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 16A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 32A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 13A 400V ac AC 25 kA Breaking Capacity
- Siemens SENTRON 5SY7 Miniature Circuit Breaker 20A 400V ac AC 25 kA Breaking Capacity
