Siemens SENTRON 5SY4 Miniature Circuit Breaker, 3-Pole, 32A, Type A, 400V ac AC, 60 V dc DC, 20 kA Breaking Capacity

Subtotal (1 unit)*

$492.76

(exc. GST)

$542.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$492.76

*price indicative

RS Stock No.:
610-428
Mfr. Part No.:
5SY4332-5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

32A

Tripping Characteristics

Type A

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

20kA

Mount Type

DIN Rail

Range

SENTRON

Series

5SY4

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2/UL1077

Depth

76mm

Height

90mm

Width

54mm

COO (Country of Origin):
DE
The Siemens Miniature Circuit Breaker is engineered for high-performance in demanding environments, ensuring reliable protection for electrical circuits. With its robust design and advanced technologies, it offers exceptional durability and effectiveness, accommodating varied operational conditions. The device stands out for its impressive breaking capacity and operational current ratings, making it suitable for industrial and infrastructural applications. Its thoughtful design features touch protection and compatibility with supplementary devices, promoting secure and efficient integration within your electrical systems. The compact dimensions and flexible mounting options further enhance its usability, providing a perfect fit for diverse installation settings.

Engineered for up to 10000 mechanical service cycles

Offers a tripping characteristic that ensures optimal protection

Designed to withstand harsh environmental conditions operating in temperatures from -40 °C to 70 °C

Equipped with touch protection for enhanced safety during operation

Features a halogen-free construction to support environmentally conscious choices

Includes both solid and stranded conductor cross-section compatibility

Built to meet international standards ensuring reliability across various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy