Hager Hager NRN Circuit Breaker, 4-Pole, 10A, Type C, 415V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$634.18

(exc. GST)

$697.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$634.18

*price indicative

RS Stock No.:
599-710
Mfr. Part No.:
NRN410
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Number of Poles

4

Product Type

Circuit Breaker

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Range

Hager

Series

NRN

Terminal Type

Screw

IP Rating

IP20

Width

70mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

Height

83mm

Depth

70mm

COO (Country of Origin):
PL
The Hager Miniature circuit breakers protect and control the circuits against overloads and short circuits. They also allow to isolate circuits. The circuit breaker is a four pole (4P) electrical protection device designed to protect four-phase circuits from overloads and short circuits. It features a 25kA breaking capacity, meaning it can safely interrupt fault currents up to 25,000 amps without sustaining damage. The C-10A rating indicates that the breaker trips when the current exceeds 10 amps, with the C curve providing protection for circuits with moderate inrush currents.

IEC 60947-2 standard

RoHS compliant

Top removability for modular devices

Bottom removability for modular devices

Suitable for flush mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy