Hager Hager NRN Circuit Breaker, 2-Pole, 25A, Type C, 415V ac AC, 25 kA Breaking Capacity

Subtotal (1 unit)*

$327.97

(exc. GST)

$360.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.97

*price indicative

RS Stock No.:
599-701
Mfr. Part No.:
NRN225
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Circuit Breaker

Number of Poles

2

Current Rating

25A

Tripping Characteristics

Type C

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Range

Hager

Series

NRN

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC 60898-1, IEC 60947-2

Width

35mm

Height

83mm

Depth

70mm

COO (Country of Origin):
PL
The Hager Miniature circuit breakers protect and control the circuits against overloads and short circuits. They also allow to isolate circuits. The circuit breaker is a dual pole (2P) electrical safety device designed to protect circuits from overloads and short circuits. With a 25kA breaking capacity, it can handle fault currents up to 25,000 amps without damage. The C-25A rating means it trips when the current exceeds 25 amps, with the C curve providing protection for circuits with moderate inrush currents, such as motors or lighting systems.

IEC 60947-2 standard

RoHS compliant

Top removability for modular devices

Bottom removability for modular devices

Suitable for flush mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy