Hager MMN MMN Miniature Circuit Breaker, 2-Pole, 2A, Magnetic, 415V ac AC, 25 kA Breaking Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
597-998
Mfr. Part No.:
MMN302
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

2A

Tripping Characteristics

Magnetic

Rated AC Voltage

415V ac

Breaking Capacity

25kA

Range

MMN

Series

MMN

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

IEC 60947-2

Depth

70mm

Height

83mm

Width

52.5mm

COO (Country of Origin):
FR
The Hager Magnetic miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a 3-pole configuration, offering a rated operational voltage of 400V AC and a rated current of 1.6A. With a short-circuit breaking capacity of 25kA, it ensures reliable protection against electrical faults.

No of modules 3

Compact modular design

RoHS compliant

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy