Hager NSN NSN Miniature Circuit Breaker, 3-Pole, 32A, Type D, 415V ac AC, 20 kA Breaking Capacity

Subtotal (1 unit)*

$616.59

(exc. GST)

$678.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.59

*price indicative

RS Stock No.:
597-959
Mfr. Part No.:
NSN332
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

32A

Tripping Characteristics

Type D

Rated AC Voltage

415V ac

Breaking Capacity

20kA

Range

NSN

Series

NSN

Terminal Type

Screw

IP Rating

IP20

Width

52.5mm

Depth

70mm

Height

83mm

Standards/Approvals

IEC 60898-1, IEC 60947-2

COO (Country of Origin):
PL
The Hager 3-pole miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a rated operational voltage of 415V AC and a rated current of 32A. With a short-circuit breaking capacity of 20kA, it ensures reliable protection against electrical faults.

No of modules 3

Compact modular design

D Curve Tripping

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy