Hager NSN NSN Miniature Circuit Breaker, 2-Pole, 10A, Type D, 415V ac AC, 25 kA Breaking Capacity
- RS Stock No.:
- 597-951
- Mfr. Part No.:
- NSN210
- Brand:
- Hager
Subtotal (1 unit)*
$432.41
(exc. GST)
$475.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.41 |
*price indicative
- RS Stock No.:
- 597-951
- Mfr. Part No.:
- NSN210
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 10A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 25kA | |
| Range | NSN | |
| Series | NSN | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-2, IEC 60898-1 | |
| Width | 35mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 10A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 25kA | ||
Range NSN | ||
Series NSN | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-2, IEC 60898-1 | ||
Width 35mm | ||
Height 83mm | ||
- COO (Country of Origin):
- PL
The Hager 2-pole miniature circuit breaker (MCB) designed for electrical protection and energy distribution. It features a rated operational voltage of 415V AC and a rated current of 10A. With a short-circuit breaking capacity of 25kA, it ensures reliable protection against electrical faults.
No of modules 2
Compact modular design
D Curve Tripping
IP20 protection
Related links
- Hager NSN NSN Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Circuit Breaker 10A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 16A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 20A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 6A 415V ac AC, 25 kA Breaking Capacity
- Hager NSN NSN Miniature Circuit Breaker 25A 415V ac AC, 25 kA Breaking Capacity
