ABB High Performance S800S Miniature Circuit Breaker, 1-Pole, 63A, Type B, 690V ac AC, 250 V dc DC, 50 kA Breaking

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$222.06

(exc. GST)

$244.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$222.06-
6 +$215.363%

*price indicative

RS Stock No.:
435-318
Mfr. Part No.:
2CCS861001R0635 S801S-B63
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

690V ac

Rated DC Voltage

250V dc

Breaking Capacity

50kA

Mount Type

DIN Rail

Range

High Performance

Series

S800S

Terminal Type

Screw

IP Rating

IP20

Height

95mm

Width

27mm

Depth

82.5mm

Standards/Approvals

IEC/EN 60898-1, IEC/EN 60947-2

Tripping Mechanism

Electromagnetic, Thermomagnetic

Reset Actuator Type

Toggle Switch

RoHS Status: Exempt

COO (Country of Origin):
CH

ABB S800S Series MCB, 1 Pole, 63A Current Rating - 2CCS861001R0635 S801S-B63


This miniature circuit breaker is intended to provide high performance in electrical installations. Specifically, the MCB offers overload and short-circuit protection with a rated current of 63A and maximum breaking capacity of 50kA. Its dimensions are compact at 27mm wide and 82.5mm in depth, making it suitable for DIN rail mounting in various applications.

Features & Benefits


• Designed with thermal and electromechanical tripping mechanisms

• Features cage terminals for secure and simple connections

• Provides overload protection for enhanced safety

Applications


• Suitable for industrial machinery protection

• Used in automation systems requiring dependable circuit protection

Can it handle both AC and DC voltages?


Yes, it operates effectively for both AC and DC applications.

Will it function reliably in high-temperature environments?


It operates efficiently within an ambient temperature range of -25°C to +60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy