ABB High Performance S800S Miniature Circuit Breaker, 3-Pole, 63A, Type D, 690V ac AC, 250 V dc DC, 50 kA Breaking
- RS Stock No.:
- 435-213
- Mfr. Part No.:
- 2CCS863001R0631 S803S-D63
- Brand:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$667.88
(exc. GST)
$734.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $667.88 |
| 6 + | $648.61 |
*price indicative
- RS Stock No.:
- 435-213
- Mfr. Part No.:
- 2CCS863001R0631 S803S-D63
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 63A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 50kA | |
| Range | High Performance | |
| Series | S800S | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC/EN 60898-1, IEC/EN 60947-2 | |
| Depth | 82.5mm | |
| Height | 95mm | |
| Width | 81mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electromagnetic, Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 63A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 50kA | ||
Range High Performance | ||
Series S800S | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Standards/Approvals IEC/EN 60898-1, IEC/EN 60947-2 | ||
Depth 82.5mm | ||
Height 95mm | ||
Width 81mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electromagnetic, Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
ABB S800S Series MCB, 3 Poles, 63A Current Rating - 2CCS863001R0631 S803S-D63
This MCB is a 3-pole high performance circuit breaker designed for effective electrical protection. It features a current rating of 63A and a breaking capacity of 50kA, ensuring security for various applications. It is available with a compact design of 81mm width and 82.5mm depth.
Features & Benefits
• Provides thermal tripping for overload protection
• Supports D-Characteristic for reliable circuit management
• Features electromechanical tripping for short circuit protection
• Designed for easy installation on DIN rails
Applications
• Used in industrial environments for machinery protection
• Used in residential electrical panels to protect circuits for general-purpose lighting and power outlets
How does the thermal element provide overload protection?
The thermal element heats up with excess current, activating the breaker to protect the circuit from overloads
Can it be installed in tight spaces?
Its compact design allows for flexibility in installations.
Related links
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking
- ABB High Performance S800S Miniature Circuit Breaker 63A 690V ac AC 50 kA Breaking Capacity