Siemens SENTRON 5SV60 Miniature Circuit Breaker, 2-Pole, 40A, Type B, 230V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 328-334
- Mfr. Part No.:
- 5SV6016-6KP40
- Brand:
- Siemens
Subtotal (1 unit)*
$524.38
(exc. GST)
$576.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.38 |
*price indicative
- RS Stock No.:
- 328-334
- Mfr. Part No.:
- 5SV6016-6KP40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SV60 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 90mm | |
| Standards/Approvals | IEC 60947-2, EN 60898-1 | |
| Width | 18mm | |
| Depth | 68.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type DIN Rail | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SV60 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 90mm | ||
Standards/Approvals IEC 60947-2, EN 60898-1 | ||
Width 18mm | ||
Depth 68.5mm | ||
- COO (Country of Origin):
- CN
The Siemens Arc Fault Detection Device combined with a miniature circuit breaker designed to enhance electrical safety by detecting arc faults and providing overcurrent protection. This device is particularly effective in preventing electrical fires caused by arc faults which standard circuit breakers might not detect.
2 poles
1P plus N pole design
230V supply voltage
tripping characteristic class B
Rated current 40A
Related links
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 40A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 25A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SV60 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 40A 230V ac AC 6 kA Breaking Capacity
