Siemens SENTRON 5SL60 Miniature Circuit Breaker, 1-Pole, 16A, Type C, 230V ac AC, 60 V dc DC, 6 kA Breaking Capacity
- RS Stock No.:
- 328-543
- Mfr. Part No.:
- 5SL6016-7KL
- Brand:
- Siemens
Subtotal (1 unit)*
$138.31
(exc. GST)
$152.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | $138.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 328-543
- Mfr. Part No.:
- 5SL6016-7KL
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 6kA | |
| Range | SENTRON | |
| Series | 5SL60 | |
| IP Rating | IP20, IP40 | |
| Width | 18mm | |
| Depth | 76mm | |
| Height | 90mm | |
| Standards/Approvals | CE, EAC, GB/T10963.1, IEC/EN60898-1, KEMA, RoHS, UKCA, VDE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 6kA | ||
Range SENTRON | ||
Series 5SL60 | ||
IP Rating IP20, IP40 | ||
Width 18mm | ||
Depth 76mm | ||
Height 90mm | ||
Standards/Approvals CE, EAC, GB/T10963.1, IEC/EN60898-1, KEMA, RoHS, UKCA, VDE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture, Saves Energy | ||
- COO (Country of Origin):
- RO
Related links
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 8A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 32A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 6A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 25A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 20A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 13A 230V ac AC 6 kA Breaking Capacity
- Siemens SENTRON 5SL60 Miniature Circuit Breaker 4A 230V ac AC 6 kA Breaking Capacity
