Siemens SENTRON 5SP37 Miniature Circuit Breaker, 1-Pole, 25A, Type E, 230V ac AC, 25 kA Breaking Capacity

Subtotal (1 set)*

$950.86

(exc. GST)

$1,045.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$950.86

*price indicative

RS Stock No.:
328-515
Mfr. Part No.:
5SP3725-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

25A

Tripping Characteristics

Type E

Rated AC Voltage

230V ac

Mount Type

Busbar

Breaking Capacity

25kA

Range

SENTRON

Series

5SP37

IP Rating

IP40

Standards/Approvals

CE, EAC, UKCA

Height

151.3mm

Depth

89.5mm

COO (Country of Origin):
CZ
The Siemens Main Miniature Circuit Breaker is designed to provide reliable protection against overcurrents and short circuits in electrical installations.

1 Pole

tripping characteristic class E

Supply voltage 230V

rated current 25A

Operating voltage 440V

breaking capacity 25kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy