Siemens SENTRON 5SV60 Miniature Circuit Breaker, 2-Pole, 20A, Type B, 230V ac AC, 6 kA Breaking Capacity

Subtotal (1 unit)*

$501.11

(exc. GST)

$551.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$501.11

*price indicative

RS Stock No.:
328-332
Mfr. Part No.:
5SV6016-6KP20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

20A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

6kA

Range

SENTRON

Series

5SV60

Terminal Type

Screw

IP Rating

IP20

Standards/Approvals

CE, EAC, RoHS, UKCA

Depth

68.5mm

Width

18mm

Height

90mm

COO (Country of Origin):
CN
The Siemens Arc Fault Detection Device combined with a miniature circuit breaker designed to enhance electrical safety by detecting arc faults and providing overcurrent protection. This device is particularly effective in preventing electrical fires caused by arc faults which standard circuit breakers might not detect.

2 poles

1P plus N pole design

230V supply voltage

tripping characteristic class B

Rated current 20A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy