Schneider Electric Resi9 R9F2 Miniature Circuit Breaker, 3-Pole, 6A, Type B, 400V ac AC, 6 kA Breaking Capacity
- RS Stock No.:
- 212-085
- Distrelec Article No.:
- 302-17-102
- Mfr. Part No.:
- R9F23306
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$249.33
(exc. GST)
$274.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $249.33 |
*price indicative
- RS Stock No.:
- 212-085
- Distrelec Article No.:
- 302-17-102
- Mfr. Part No.:
- R9F23306
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 6A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 6kA | |
| Mount Type | Clip-on | |
| Range | Resi9 | |
| Series | R9F2 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Height | 85mm | |
| Depth | 75mm | |
| Width | 54mm | |
| Standards/Approvals | EN/IEC 60898-1, VDE | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 6A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 6kA | ||
Mount Type Clip-on | ||
Range Resi9 | ||
Series R9F2 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Height 85mm | ||
Depth 75mm | ||
Width 54mm | ||
Standards/Approvals EN/IEC 60898-1, VDE | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature Circuit Breaker is designed for distribution applications and supports AC networks. It features thermal-magnetic trip unit technology for reliable overcurrent protection. It has a rated operational voltage of 400 V AC, operating at 50/60 Hz. It also has a rated insulation voltage of 440 V AC at 50/60 Hz. The breaker includes a toggle control type for easy operation. Local ON/OFF indication provides clear status signalling, and it operates within an ambient temperature range of -25 to 60°C.
Clip on mounting
Din rail mounting support
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 6A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 13A 400V ac AC, 6000 A Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 50A 400V ac AC, 6000 A Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 40A 400V ac AC, 6000 A Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 63A 400V ac AC, 6000 A Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 10A 400V ac AC, 6000 A Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 40A 230V ac AC, 6000 A Breaking Capacity
- Schneider Electric Resi9 R9F2 Miniature Circuit Breaker 25A 230V ac AC, 6000 A Breaking Capacity
