Schneider Electric Multi9 M9F1 Miniature Circuit Breaker, 1-Pole, 10A, Type B, 415V ac AC, 72 V dc DC, 3 kA Breaking
- RS Stock No.:
- 212-122
- Mfr. Part No.:
- M9F10110
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$44.79
(exc. GST)
$49.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.79 |
*price indicative
- RS Stock No.:
- 212-122
- Mfr. Part No.:
- M9F10110
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V ac | |
| Rated DC Voltage | 72V dc | |
| Breaking Capacity | 3kA | |
| Mount Type | Clip-on | |
| Range | Multi9 | |
| Series | M9F1 | |
| Terminal Type | Tunnel | |
| IP Rating | IP20, IP40 | |
| Height | 81mm | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 60947-2, RoHS | |
| Depth | 72mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V ac | ||
Rated DC Voltage 72V dc | ||
Breaking Capacity 3kA | ||
Mount Type Clip-on | ||
Range Multi9 | ||
Series M9F1 | ||
Terminal Type Tunnel | ||
IP Rating IP20, IP40 | ||
Height 81mm | ||
Width 18mm | ||
Standards/Approvals IEC/EN 60947-2, RoHS | ||
Depth 72mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
The Schneider Electric Miniature Circuit Breaker is designed for distribution applications and supports both AC and DC networks. It features thermal-magnetic trip unit technology for reliable overcurrent protection. It has a rated operational voltage of 240 V AC and 415 V AC, operating at 50/60 Hz. It also has a rated insulation voltage of 500 V AC at 50/60 Hz. The breaker includes a contact position indicator and a toggle control type for easy operation. Local ON/OFF indication provides clear status signalling, and it operates within an ambient temperature range of -30 to 70°C.
Clip on mounting
Din rail mounting support
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 10A 415V ac AC 3 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 2A 415V ac AC 3 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 4A 415V ac AC 3 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 1A 415V ac AC 3 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 16A 415V ac AC 3 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F1 Miniature Circuit Breaker 10A 440V ac AC 6 kA Breaking
- Schneider Electric Multi9 M9F Circuit Breaker 10A 415V AC 15 kA Breaking Capacity
