RS Better World
ABB S200 2CDS2531 Miniature Circuit Breaker, 3+N-Pole, 40A, Type C, 440V ac AC, 110 V dc DC
- RS Stock No.:
- 100-093
- Distrelec Article No.:
- 303-11-493
- Mfr. Part No.:
- 2CDS253103R0404
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$319.30
(exc. GST)
$351.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $319.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 100-093
- Distrelec Article No.:
- 303-11-493
- Mfr. Part No.:
- 2CDS253103R0404
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 440V ac | |
| Rated DC Voltage | 110V dc | |
| Range | S200 | |
| Series | 2CDS2531 | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly, Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 440V ac | ||
Rated DC Voltage 110V dc | ||
Range S200 | ||
Series 2CDS2531 | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly, Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
ABB S200 Series Miniature Circuit Breaker, 40A Current, 110V dc Rated Voltage - 2CDS253103R0404
This miniature circuit breaker provides overcurrent protection for three-phase Plus NEUTRAL installations, suitable for both AC and DC systems. It operates using a combined thermal and electromagnetic trip arrangement to interrupt faults, and is designed for installation on standard DIN rails in electrical panels.
Features and Benefits:
• 40A current rating enabling medium-load circuit protection
• 6kA breaking capacity limiting short-circuit energy transfer
• Type C tripping characteristic protecting against moderate inrush currents
• Thermal-magnetic operation offering fast fault isolation and overload response
• Toggle reset and screw terminals simplifying manual reset and wiring
• 6kA breaking capacity limiting short-circuit energy transfer
• Type C tripping characteristic protecting against moderate inrush currents
• Thermal-magnetic operation offering fast fault isolation and overload response
• Toggle reset and screw terminals simplifying manual reset and wiring
Applications
• Suitable for protection of small motor and lighting circuits
• Ideal for DC up to 110V in battery systems
• Can be used for three-phase supply lines with NEUTRAL conductor
• Suitable for switchgear mounted on DIN-rail systems
• Ideal for DC up to 110V in battery systems
• Can be used for three-phase supply lines with NEUTRAL conductor
• Suitable for switchgear mounted on DIN-rail systems
What pole configuration does it use?
It is built with a three-pole Plus NEUTRAL arrangement to isolate phase conductors and the NEUTRAL simultaneously.
Which Terminal and mounting types are provided?
Connections are via screw terminals and the unit clips onto a DIN rail for panel installation.
How does it behave under short-circuit conditions?
The breaker interrupts fault currents up to a 6kA breaking capacity to limit prospective fault energy.
What environmental protection ratings are available?
The enclosure meets IP20 and IP40 ratings to provide Basic protection against solid objects and limited ingress.
Which standards does it conform to?
It is manufactured to satisfy applicable IEC/EN and UL requirements for circuit protection devices.
Related links
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking
- 2001 Technology S200 S200 Miniature Circuit Breaker 40A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- 2001 Technology S200 S200 Miniature Circuit Breaker 63A 440V ac AC 20 kA Breaking Capacity
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking
- ABB System Pro M Compact S200M Miniature Circuit Breaker 40A 440V ac AC 10 kA Breaking
- ABB System Pro M Compact S200 Miniature Circuit Breaker 40A 440V ac AC 6 kA Breaking