CIF 2 Matrix Board FR4 With 39 x 59 SMD Pads 1 mm² 350 μm Holes, 1.27 mm Pitch, 95 mm 53mm
- RS Stock No.:
- 745-0834
- Mfr. Part No.:
- AL435
- Brand:
- CIF
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$25.72
(exc. GST)
$28.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.72 | - |
| 5 + | $23.16 | 9% |
*price indicative
- RS Stock No.:
- 745-0834
- Mfr. Part No.:
- AL435
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Number of Sides | 2 | |
| Product Type | Matrix Board | |
| Hole Pitch | 1.27mm | |
| Length | 95mm | |
| Width | 53mm | |
| Board Thickness | 700μm | |
| Board Material | FR4 | |
| Hole Diameter | 350μm | |
| FR Material Grade | FR4 | |
| Hole Layout | 39 x 59 SMD Pads 1 mm² | |
| Copper Thickness | 0.7μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Number of Sides 2 | ||
Product Type Matrix Board | ||
Hole Pitch 1.27mm | ||
Length 95mm | ||
Width 53mm | ||
Board Thickness 700μm | ||
Board Material FR4 | ||
Hole Diameter 350μm | ||
FR Material Grade FR4 | ||
Hole Layout 39 x 59 SMD Pads 1 mm² | ||
Copper Thickness 0.7μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Test Boards for SMD Components
Circuit boards for SMD components; CU on both sides.
Area of pads 1mm square 1.27mm pitch 0.35mm through holes
Related links
- CIF 2 Matrix Board FR4 With 40 x 60 0.35 mm Holes, 160 mm 4mm
- CIF 2 Matrix Board FR4 1 mm Holes, 160 mm 100mm
- CIF 2 Matrix Board FR4 With Double Sided 1 mm Holes, 160 mm 100mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 20 x 29 1 mm Holes 79 mm 53mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 20 x 43 1 mm Holes 114 mm 53mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 95 mm 72mm
- Takachi Electric Industrial 2 Surface Mount (SMT) Board FR4 With 14 x 21 1 mm Holes 59 mm 39mm
- Sunhayato 2 Matrix Board FR4 0.75 mm Holes, 80 mm 57.5mm
