Sunhayato 2 Matrix Board FR4 750 μm Holes, 80 mm 57.5mm

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$36.96

(exc. GST)

$40.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$36.96-
20 - 49$36.271%
50 +$35.115%

*price indicative

RS Stock No.:
391-7181
Mfr. Part No.:
ICB-028
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Product Type

Matrix Board

Number of Sides

2

Length

80mm

Width

57.5mm

Board Thickness

1.6mm

Board Material

Epoxy Glass Fabric Laminate

Hole Diameter

750μm

FR Material Grade

FR4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy