CIF 1 Matrix Board FR4 With Single Sided 1 mm Holes, 2.54 mm Pitch, 160 mm 100mm
- RS Stock No.:
- 498-7709
- Mfr. Part No.:
- AG611
- Brand:
- CIF
Get a bulk buy discount
Add 10 more to save $2.60
View bulk pricing optionsSubtotal (1 unit)*
$27.42
(exc. GST)
$30.16
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.42 | - |
| 10 - 19 | $27.16 | $2.60 |
| 20 - 49 | $26.73 | $13.80 |
| 50 + | $25.95 | $73.50 |
*price indicative
- RS Stock No.:
- 498-7709
- Mfr. Part No.:
- AG611
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | Matrix Board | |
| Number of Sides | 1 | |
| Hole Pitch | 2.54mm | |
| Length | 160mm | |
| Width | 100mm | |
| Board Material | Epoxy Resin | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR4 | |
| Hole Layout | Single Sided | |
| Standards/Approvals | DIN 41612 | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type Matrix Board | ||
Number of Sides 1 | ||
Hole Pitch 2.54mm | ||
Length 160mm | ||
Width 100mm | ||
Board Material Epoxy Resin | ||
Hole Diameter 1mm | ||
FR Material Grade FR4 | ||
Hole Layout Single Sided | ||
Standards/Approvals DIN 41612 | ||
- COO (Country of Origin):
- FR
Single-sided AG611 type test boards
Single-sided epoxy test board that can accommodate a DIN 41612 connector.
Tinned copper pads.
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
Related links
- CIF 1 Matrix Board FR4 1 mm Holes 160 mm 100mm
- CIF 1 Matrix Board FR4 With Drilled At 2.54 mm Pitch 1 mm Holes 160 mm 200mm
- Vero Technologies 2 Matrix Board FR4 1 mm Holes 160 mm 100mm
- CIF 1 Matrix Board FR4 1 mm Holes, 160 mm 100mm
- Vero Technologies Matrix Board FR4 With 42 x 38 1.02 mm Holes 160 mm 100mm
- CIF 1 Matrix Board FR2 1 mm Holes 220 mm 100mm
- CIF 1 Matrix Board FR2 1 mm Holes 100 mm 100mm
- CIF 2 Matrix Board FR4 With Double Sided 1 mm Holes, 160 mm 100mm
