Sunhayato 2 Matrix Board CEM3 With Dot Pattern 900 μm Holes, 2.54 mm Pitch, 56 mm 55.4mm
- RS Stock No.:
- 189-2285
- Mfr. Part No.:
- UB-RPI01
- Brand:
- Sunhayato
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.56
(exc. GST)
$11.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Plus 1 unit(s) shipping from 23 November 2026
- Final 7 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $10.56 |
| 5 - 24 | $10.39 |
| 25 + | $9.34 |
*price indicative
- RS Stock No.:
- 189-2285
- Mfr. Part No.:
- UB-RPI01
- Brand:
- Sunhayato
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
| Brand | Sunhayato | |
| Product Type | Matrix Board | |
| Number of Sides | 2 | |
| Hole Pitch | 2.54mm | |
| Length | 56mm | |
| Width | 55.4mm | |
| Board Thickness | 1.6mm | |
| Board Material | Glass Composite | |
| Hole Diameter | 900μm | |
| FR Material Grade | CEM3 | |
| Hole Layout | Dot Pattern | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Matrix Board | ||
Number of Sides 2 | ||
Hole Pitch 2.54mm | ||
Length 56mm | ||
Width 55.4mm | ||
Board Thickness 1.6mm | ||
Board Material Glass Composite | ||
Hole Diameter 900μm | ||
FR Material Grade CEM3 | ||
Hole Layout Dot Pattern | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sunhayaton Universal board is a double sided glass composite with hole pitch of 2. 54mm.
Through-hole gold flash
Double-sided resist
Related links
- Sunhayato 2 Matrix Board CEM3 With Dot Pattern 0.9 mm Holes 65 mm 56mm
- Sunhayato 1 Matrix Board FR4 With Dot Pattern 1 mm Holes 190 mm 95mm
- Sunhayato 2 Matrix Board 0.9 mm Holes, 72 mm 47mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 300 mm 200mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 95 mm 72mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 102.87 mm 92.71mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 160 mm 115mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 232 mm 137mm