Sunhayato 2 Matrix Board 900 μm Holes, 72 mm 47mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.79

(exc. GST)

$9.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$8.79
20 - 49$8.70
50 +$8.58

*price indicative

RS Stock No.:
391-7260
Mfr. Part No.:
ICB-88SEG
Brand:
Sunhayato
Find similar products by selecting one or more attributes.
Select all

Brand

Sunhayato

Number of Sides

2

Product Type

Matrix Board

Length

72mm

Width

47mm

Board Thickness

1.2mm

Board Material

Glass Composite

Hole Diameter

900μm

Standards/Approvals

BS EN 61340, ANSI/ESD S20

RoHS Status: Exempt

COO (Country of Origin):
JP

  • RS Stock No. 3917254
  • Mfr. Part No. ICB-88GH
Each
$11.37
  • RS Stock No. 3549126
  • Mfr. Part No. ICB-88G
Each
$4.69
  • RS Stock No. 3549110
  • Mfr. Part No. ICB-88
Each
$4.40
  • RS Stock No. 3917282
  • Mfr. Part No. ICB-96GU
Each
$18.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy