RS PRO Carbon Steel Anchor Bolt M8 x 40 mm 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.98

(exc. GST)

$8.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 113 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$7.98
5 +$6.58

*price indicative

RS Stock No.:
908-6753
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M8

Product Type

Anchor Bolt

Sub Type

Anker Bolt Socket

Drill Diameter

6 mm

Length

40mm

Material

Carbon Steel

Finish

Zinc Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Ankerbolt Socket


A self tapping anchor for suspending threaded rod.

Ankerbolt socket made of carbon steel, hardened and heat treated zinc plated

For use in concrete, brick and some natural stone

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy