RS PRO Carbon Steel Anchor Bolt M8 x 60 mm 8 mm
- RS Stock No.:
- 908-6731
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$35.44
(exc. GST)
$38.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 17 August 2026
- Plus 13 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $35.44 | $1.418 |
| 5 + | $29.16 | $1.166 |
*price indicative
- RS Stock No.:
- 908-6731
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Product Type | Anchor Bolt | |
| Sub Type | Anchor Bolt | |
| Drill Diameter | 8 mm | |
| Length | 60mm | |
| Maximum Fixing Thickness | 20mm | |
| Material | Carbon Steel | |
| Standards/Approvals | DIN 963, DIN 965, DIN 7985, DIN 84, ISO 7380, DIN 933, DIN 965T, DIN 916, DIN 931, DIN 964, DIN 912, DIN 7985T, ISO 7379, DIN 85 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Product Type Anchor Bolt | ||
Sub Type Anchor Bolt | ||
Drill Diameter 8 mm | ||
Length 60mm | ||
Maximum Fixing Thickness 20mm | ||
Material Carbon Steel | ||
Standards/Approvals DIN 963, DIN 965, DIN 7985, DIN 84, ISO 7380, DIN 933, DIN 965T, DIN 916, DIN 931, DIN 964, DIN 912, DIN 7985T, ISO 7379, DIN 85 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Countersunk Ankerbolts
A Countersunk self tapping anchor with a Star drive, for use in concrete, brick and some natural stone.
Ankerbolt made of carbon steel, hardened and heat treated, zinc plated
Countersunk head with Star drive
Related links
- RS PRO Carbon Steel Anchor Bolt M8 x 100 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 67 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 75 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 50 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 65 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 130 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 98 mm 8 mm
- RS PRO Carbon Steel Anchor Bolt M8 x 40 mm 6 mm

