Fischer Fixings Screw Anchor 8 x 40mm x 40mm, 8mm Fixing Hole
- RS Stock No.:
- 181-0464
- Mfr. Part No.:
- 555108
- Brand:
- Fischer Fixings
3 In AU stock for next working day delivery
97 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$21.42
(exc. GST)
$23.56
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $21.42 | $0.428 |
*price indicative
- RS Stock No.:
- 181-0464
- Mfr. Part No.:
- 555108
- Brand:
- Fischer Fixings
Related links
- Fischer Fixings Screw Anchor 4.5 x 40mm x 30mm, 6mm Fixing Hole
- Fischer Fixings Nylon Screw Anchor 40mm, 8mm Fixing Hole
- RawlPlug Steel Masonry Anchor M6 x 40mm, 8mm Fixing Hole
- Fischer Fixings Nylon Wall Plug 40mm, 8mm Fixing Hole
- RS PRO Bright Zinc Plated Sleeve Anchor 8 x 40mm x 40mm, 9mm Fixing Hole
- Fischer Fixings Steel Masonry Fixing M8 x 166mm, 8mm Fixing Hole
- RS PRO Hammer In Anchor 8 x 100mm x 100mm, 8mm Fixing Hole
- RS PRO Hammer In Anchor 8 x 60mm x 60mm, 8mm Fixing Hole