- RS Stock No.:
- 370-0826
- Mfr. Part No.:
- 40783
- Brand:
- Fischer Fixings
View all Masonry Bolts & Anchors
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.223
(exc. GST)
$2.445
(inc. GST)
units | Per unit | Per Pack* |
10 + | $2.223 | $22.23 |
*price indicative |
- RS Stock No.:
- 370-0826
- Mfr. Part No.:
- 40783
- Brand:
- Fischer Fixings
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Fischer Steel Anchors
Through-bolt types allow assembly without component removal, saving time and ensuring correct location.
Suitable for use in masonry and concrete
Heavy Duty Fixing
Carbon Steel
Zinc Plated
Heavy Duty Fixing
Carbon Steel
Zinc Plated
Wall Anchors - Studs, Steel
Specifications
Attribute | Value |
Thread Size | M8 |
Type | Captive Stud Through Bolt Anchor |
Length | 166mm |
Fixing Hole Diameter | 8mm |
Maximum Fixing Thickness | 113mm |
Material | Steel |