RawlPlug Steel Masonry Anchor M10 x 90mm, 16mm Fixing Hole
- RS Stock No.:
- 525-391
- Mfr. Part No.:
- R-RBP-M10/15W
- Brand:
- RawlPlug
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$8.183
(exc. GST)
$9.001
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $8.183 | $81.83 |
*price indicative
- RS Stock No.:
- 525-391
- Mfr. Part No.:
- R-RBP-M10/15W
- Brand:
- RawlPlug
Related links
- RawlPlug Steel Masonry Anchor M10 x 90mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 105mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 135mm, 16mm Fixing Hole
- RawlPlug Steel Shield Anchor M10 x 90mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M12 x 110mm, 20mm Fixing Hole
- RawlPlug Steel Masonry Anchor M8 x 90mm, 14mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 120mm, 16mm Fixing Hole
- RawlPlug Steel Masonry Anchor M10 x 75mm, 16mm Fixing Hole